Conn Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port Box
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Height | 32.8mm |
| Hybrid Connector | No |
| Length | 31mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 0.276inch |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| RoHS | Compliant |
