
15-position, 3-row wire housing for signal applications, featuring a 5mm pitch and wire-to-wire connector system. Constructed with a copper alloy contact material and tin plating, this male housing offers a 0.11-inch mating tab width. Operating within a temperature range of -40°C to 248°C, it is polarized and designed for cable mounting. The violet housing is ELV and RoHS compliant, packaged in boxes of 800.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-967628-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Violet |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 23.5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.205inch |
| Housing Color | Violet |
| Hybrid Connector | No |
| Length | 32.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 800 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 35.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-967628-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
