The 4-967630-1 wire-to-wire rectangular connector from TE Connectivity is a 21-position, 3-row connector with a 5mm pitch. It is designed for signal circuit applications and is compliant with ELV regulations. The connector has a maximum operating temperature of 248°C and a minimum operating temperature of -40°C. It is available in a package quantity of 600 and is packaged in a box. The connector is polarized and has a housing color of violet.
Checking distributor stock and pricing after the page loads.
TE Connectivity 4-967630-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Wire |
| Depth | 35.5mm |
| ELV | Compliant |
| Height | 1.205inch |
| Housing Color | Violet |
| Hybrid Connector | No |
| Length | 1.673inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 35.45mm |
| RoHS | Not Compliant |
No datasheet is available for this part.