TE Connectivity's 4-969484-1 is a 2-position free hanging crimp socket with a natural color, suitable for use in various applications. It features a female socket contact type and can be terminated via crimp. The socket is available in a bulk packaging quantity of 3200 units. It is part of the standard timer series and is used in wire housings and contacts.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 3200 |
| Packaging | Bulk |
| Series | Standard Timer |
| Termination | Crimp |
| RoHS | Compliant |