Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
404802696108
Datasheet
TE Connectivity
(Citec)
404802696108
Unknown
MC1 10K 10% 25MM PL
MC1 10K 10% 25MM PL
Resistance
10kR
Voltage Rating
315V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
ELV
Compliant
Resistance
10kR
RoHS Compliant
Yes
Sealable
Yes (With)
Tolerance
10%
Voltage Rating
315V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account