
Ring tongue terminal for 12-14 AWG wire, featuring brass construction with tin plating for reliable conductivity. This non-insulated terminal offers a 0.138-inch stud diameter (M3.5) and a 0.95-inch length, designed for crimp termination. It includes insulated wire support and a maximum insulation diameter of 4.57mm, supplied in a reel/strip format for efficient application. RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity 40604-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 40604-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.57mm |
| Lead Free | Not Applicable |
| Length | 0.95inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2500 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Crimp |
| Thickness | 0.04inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40604-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
