This 8-position modular RJ11 connector features a shielded design and is mounted through a hole. It is preloaded and available in a tray packaging quantity of 20. The connector is made of bronze with a gold plating and is compliant with UL94 V-0 flammability rating. It is not RoHS compliant and is not keyed.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Keyed | No |
| Mount | Through Hole |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Not Compliant |