This modular RJ11 connector features 8 positions, a right angle orientation, and a through hole package type. It is preloaded and has a shielded design. The connector is made of bronze with a gold plating and is compliant with UL94 V-0 flammability rating. It is not RoHS compliant and is available in a tray packaging with 20 pieces per package.
TE Connectivity 406276-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Keyed | No |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.