Conn RJ-45 F 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Cat 4 Box/Tray
TE Connectivity 406277-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Keyed | No |
| Mount | Through Hole |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 406277-1 to view detailed technical specifications.
No datasheet is available for this part.