Shielded, right-angle RJ45 connector featuring 8 positions and 1 port. This through-hole mount component utilizes gold-plated bronze contacts for reliable connectivity. Designed for Cat 5 applications, it offers a 2.54mm pitch and a 3.56mm tail length for solder termination. Operating within a temperature range of -40°C to 85°C, the connector boasts a UL94 V-0 flammability rating.
TE Connectivity 406296-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 14.48mm |
| Keyed | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 406296-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.