
8-position, 1-port modular jack featuring straight orientation and IDC termination. Constructed with bronze contacts plated in gold (1.27um thickness) and a PC exterior housing. This unshielded connector supports panel or cable mounting and operates within a temperature range of -40°C to 70°C. It is RoHS compliant and has a UL94 V-0 flammability rating.
TE Connectivity 406372-1 technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 30.86mm |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Brown |
| Keyed | No |
| Length | 22.86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 406372-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.