
Modular connector, RJ45 CAT 5, featuring 8 positions and 8 loaded contacts. This female, unshielded connector offers a straight orientation with IDC termination. Constructed with bronze contacts plated in gold (1.27um), it operates within a temperature range of -40°C to 70°C. The black housing is UL94 V-0 flammability rated and designed for panel or cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 406372-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 406372-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 30.86mm |
| Direction | User Selectable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 406372-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
