
8-position, 1-port female telecom and datacom connector with straight, unshielded orientation. Features gold-plated bronze contacts for 1.5A current rating and 150V voltage rating, with a 1.27um plating thickness. Constructed with a yellow PC exterior housing, this solderless IDC termination connector operates between -40°C and 70°C. Panel or cable mountable, it is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 406372-8 technical specifications.
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 30.86mm |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Yellow |
| Keyed | No |
| Length | 22.86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 406372-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.