
Unshielded, straight modular Ethernet connector with 8 positions and 8 loaded contacts, featuring gold-plated bronze contacts for reliable connectivity. This female connector supports IDC termination and offers user-selectable directionality, suitable for panel or cable mounting. Its green PC exterior housing is UL94 V-0 rated for flammability and operates within a -40°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
TE Connectivity 406372-9 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 30.86mm |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Keyed | No |
| Length | 22.86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
No datasheet is available for this part.