
This TE Connectivity cable assembly features a 1.524m length with a 24AWG round, twisted pair wire gauge. The assembly is not halogen free and is not RoHS compliant. It is designed for free hanging mount and is available in bulk packaging. The assembly is compliant with ELV standards and is keyed for male to male connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 406483-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 1.524m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 406483-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
