
Shielded, right-angle RJ45 connector with 8 positions and 8 contacts. Features gold-plated bronze contacts with a 2.03mm pitch and 1.5A current rating. Designed for through-hole PCB mounting with a 150V voltage rating and operating temperatures from -40°C to 85°C. Includes a single element configuration and is UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 406507-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polyester |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 441 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LE |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 406507-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
