Conn RJ-25 F 6 POS 1.02mm Solder RA SMD 6 Terminal 1 Port T/R Cat 3
TE Connectivity 406514-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Tan |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.4mm |
| Keyed | No |
| Mount | Surface Mount |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Panel Mount Retention | Yes (With) |
| Pitch | 1.02mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 12.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 406514-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.