
Right-angle RJ45 connector featuring 8 positions and 8 loaded contacts, designed for through-hole mounting with a 2.03mm pitch. This unshielded, female connector offers a 1.5A current rating and a 150V AC voltage rating. Constructed with bronze contacts plated in gold, it operates within a temperature range of -40°C to 80°C. The connector has a black housing and is rated UL94 V-0 for flammability.
Sign in to ask questions about the TE Connectivity 406533-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 406533-1 technical specifications.
| Color | Yellow, Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.24mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Contains Lead |
| Length | 16.51mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 152 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.03mm |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 406533-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
