
Shielded, right-angle RJ45 connector with 8 positions and 1 port, featuring a 2.03mm pitch and 12 terminals. This component utilizes gold-plated bronze contacts for reliable connectivity and supports a 1.5A current rating and 150V voltage rating. Designed for through-hole mounting with solder termination and a 2.54mm tail length, it offers panel mount retention and is UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 13.34mm |
| Keyed | No |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 441 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.03mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 406 |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Not CompliantNo |