
Shielded, right-angle RJ45 connector with 8 positions and 8 loaded contacts, designed for Cat 5 applications. Features bronze contacts with gold plating, a 1.5A current rating, and a 150V voltage rating. This single-element connector offers a 2.03mm pitch and is suitable for through-hole PCB mounting with a 1.57mm PCB thickness. Operating temperature range is -40°C to 85°C, with UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 406549-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.75mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Contains Lead |
| Length | 17.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 441 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 406549-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
