
Shielded, right-angle RJ45 modular connector featuring 4 ports and 32 positions. This female connector utilizes gold-plated bronze contacts with a 2.04mm pitch and 1.5A current rating. Designed for through-hole PCB mounting, it offers a 150V voltage rating and UL94 V-0 flammability. The black housing is compatible with Cat 5 applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 406552-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow, Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Mount | Panel |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.04mm |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LE |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 406552-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
