
Sign in to ask questions about the TE Connectivity 40662 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 40662 technical specifications.
| ELV | Compliant |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Lead Free | Not Applicable |
| Material | Brass |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | BUTTON |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40662 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
