The TE Connectivity 406772-1 is a fiber optic connector module with 6 ports, packaged in bulk. It features a user-selectable direction and is compliant with ELV and RoHS standards. The module is preloaded and has a straight orientation, with a package quantity of 4. It is designed for panel mount and has an unshielded termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 406772-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 406772-1 technical specifications.
| Package/Case | Module |
| Direction | User Selectable |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Panel |
| Number of Ports | 6 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Bulk |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 406772-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.