This 12-pole 6-position surface mount modular RJ11 connector features a grey color, bronze contact material, and gold contact plating. It is compliant with ELV standards and has a flammability rating of UL94 V-0. The connector measures 12.4mm in height, 30.53mm in length, and 27.33mm in width, with a pitch of 1.01mm. It is available in tape and reel packaging with 650 units per package and is preloaded for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.4mm |
| Keyed | No |
| Length | 30.53mm |
| Mount | Surface Mount |
| Number of Poles | 12 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Panel Mount Retention | No (Without) |
| Pitch | 1.01mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 27.33mm |
| RoHS | Not Compliant |