
Conn RJ-25 F 12 POS 1.01mm Solder RA SMD 12 Terminal 2 Port T/R Cat 3
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Keyed | No |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Panel Mount Retention | No (Without) |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
