
Female ring terminal for electrical connections, featuring a brass body and contact material, both plated with tin. Designed for crimp termination, it accommodates wire gauges from 18 to 14 AWG, with a maximum wire gauge of 13 AWG. The terminal has a stud diameter of 4.3mm, suitable for M4 studs, and a tongue thickness of 0.03 inches. It offers insulated wire support and a non-insulated design, with a maximum insulation diameter of 3.56mm. This component is RoHS compliant and supplied in a strip packaging of 11000 units.
Sign in to ask questions about the TE Connectivity 40724 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 40724 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.68mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Length | 19.91mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 11000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.3mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.03inch |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40724 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
