
Ring Tongue Terminal 8AWG Strip
Sign in to ask questions about the TE Connectivity 40797 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 40797 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.96inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 3500 |
| Packaging | Strip |
| Plating | Unplated |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Flat |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40797 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.