
Sign in to ask questions about the TE Connectivity 409776-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 409776-1 technical specifications.
| Color | Blue, Green |
| ELV | Not Applicable |
| Length | 280mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Certi-Crimp, PIDG, Plasti-Grip |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 409776-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.