40-conductor, 28AWG flat ribbon cable featuring a 1.27mm pitch and PVC insulation. This unshielded cable offers a 2A current rating, 300VAC voltage rating, and operates between -20°C and 105°C. Constructed with copper conductors and a polyvinyl jacket, it is UL and CSA approved, RoHS compliant, and supplied on a 30.48m reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 40WDY00005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 40WDY00005 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 44.3pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.89mm |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 40 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 1.45ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 30V |
| Width | 2inch |
| Wire/Cable Diameter | 50.8mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40WDY00005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.