
Female ring terminal for 22-18 AWG wire, featuring a brass body with tin plating and a brass contact also plated in tin. This non-insulated, straight orientation terminal offers insulated wire support and a crimp termination method. With a stud diameter of 0.328 inches (M8 size) and a width of 11.9mm, it measures 0.98 inches in length and 11.88mm in depth. The component is RoHS compliant and supplied in a strip packaging.
TE Connectivity 41013 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 11.88mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.11inch |
| Lead Free | Not Applicable |
| Length | 0.98inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Crimp |
| Width | 11.9mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
