
Female ring terminal for 12-10 AWG wire, featuring a 0.190" (4.82mm) stud diameter and M5 stud size. Constructed from brass with tin plating on both body and contact for reliable conductivity. Designed for crimp termination and free-hanging mounting, this non-insulated terminal offers insulated wire support. Packaged in strips of 3000 units.
TE Connectivity 41124 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 11.93mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Length | 27.23mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 3000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shrouded | No (Without) |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 0.76mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
