TE Connectivity 41124-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.33mm |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Circular |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41124-1 to view detailed technical specifications.
No datasheet is available for this part.