
Female receptacle terminal, 6.35mm mating tab width, designed for 18-14 AWG wire. Features brass body with tin plating and tin contact plating. Non-insulated, straight orientation, free-hanging mount with a depth of 7.62mm and length of 0.755inch. Packaged on tape and reel, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 41274 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Lead Free |
| Length | 0.755inch |
| Manufacturer Series | 41274 |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 11000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston |
| Size | 0.032inch |
| Terminal Gender | Female |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41274 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.