
Female receptacle terminal for 14-18 AWG discrete wire, featuring a 6.35mm mating tab width and 19.18mm length. Constructed from brass with tin plating, this non-insulated terminal offers insulated wire support and a 4.32mm wire/cable diameter. Packaged on tape and reel, it is RoHS compliant and mounts free hanging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 41274-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 19.18mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Width | 7.62mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41274-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
