
Splice Terminal Brass 4.57mm Strip Automotive
Sign in to ask questions about the TE Connectivity 41282 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 41282 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Unplated |
| Depth | 10.03mm |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Material | Brass |
| Package Quantity | 24000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41282 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
