Right-angle, non-insulated male quick disconnect terminal featuring brass construction for reliable electrical connections. With a 0.25-inch mating tab width and 0.13-inch stud diameter, this component offers a 0.032-inch tab thickness. Designed for chassis or board mounting, it is RoHS and ELV compliant, supplied in loose piece packaging.
TE Connectivity 41292 technical specifications.
| Contact Material | Brass |
| Diameter | 3.3mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Chassis, Board |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | 0.13inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.