
The Blindmate Cable Mount RF/Coaxial Female Connector features a copper body with gold plating, copper contacts with gold plating, and a fluoropolymer dielectric material. It is compliant with ELV regulations and RoHS compliant. The connector has a 50 ohm impedance and is designed for cable mount applications.
Sign in to ask questions about the TE Connectivity 413249-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 413249-1 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Compliant |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Blindmate |
| Shell Material | Copper |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 413249-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
