
Female ring terminal for 18-14 AWG wire, featuring brass contact material with nickel and tin plating. This non-insulated, free-hanging terminal has a straight orientation and supports insulated wire. It offers a stud diameter of 4.34mm for M4 stud size and a length of 0.64 inches. The component is RoHS compliant and supplied in a strip packaging.
TE Connectivity 41332 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Length | 0.64inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Width | 7.49mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
