
Female ring terminal for 18-14 AWG wire, featuring a brass body with tin plating and brass contacts also with tin plating. This straight, non-insulated terminal has a stud diameter of 5mm (M5) and a maximum insulation diameter of 4.32mm. Designed for crimp termination, it offers insulated wire support and is RoHS compliant. The component measures 0.64 inches in length and 0.51mm in thickness, with a body depth of 7.51mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 41333 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.51mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Length | 0.64inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shrouded | No (Without) |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 0.51mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41333 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.