
The 300 series RF connector features a body made of polyphenylene with a nickel plating and gold contact plating. It has a 50 ohm impedance and is not compliant with ELV regulations. The connector is available in a pack of 200 pieces and is packaged in a box. It is a male connector with a straight orientation and a standard polarity, and is not polarized. It can be terminated through soldering.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 413364-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyphenylene |
| Body Plating | Nickel |
| Package/Case | 300 |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Length | 37.84mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Box |
| Plating | Nickel |
| Polarity | Standard |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 413364-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
