
RF coaxial connector featuring a 50 Ohm impedance and a maximum operating frequency of 4GHz. This male, vertical mount connector utilizes a solder termination with a through-hole mounting style and gold-plated bronze center contacts. Constructed with a PBT, Polybutylene, and Zinc body plated in nickel, it offers a voltage rating of 500V and a DC rated voltage of 1.5kV. Designed for 500 mating cycles, the connector operates within a temperature range of -55°C to 85°C.
TE Connectivity 413476-2 technical specifications.
| Body Material | PBT, Polybutylene, Zinc |
| Body Plating | Nickel |
| Capacitance | 9.4nF |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.87mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 500V |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 413476-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.