
RF coaxial connector, BNC type, male gender, straight orientation, designed for panel mounting with a 50 Ohm impedance and 1 GHz maximum frequency. Features a zinc body with nickel plating, bronze center contacts with gold plating, and a polymethylpentene dielectric. Rated for 500V voltage and 1.5kV DC rated voltage, with a mating cycle of 500 and operating temperature range of -55°C to 85°C. Termination is through-hole for vertical PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 413476-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Zinc |
| Body Plating | Nickel |
| Capacitance | 9.4nF |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 500V |
| DC Rated Voltage | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 413476-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.