
Right-angle, through-hole RF coaxial connector with 50-ohm impedance and a frequency range of 0Hz to 1GHz, featuring a male gender and a zinc body with nickel plating. This connector offers gold-plated center contacts and bronze contacts, rated for 500V and 1.5kV DC. It supports 500 mating cycles and operates within a temperature range of -55°C to 85°C.
TE Connectivity 413515-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Capacitance | 9.4nF |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 19.3mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Lead Free | Contains Lead |
| Length | 34.92mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Right Angle |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 500V |
| DC Rated Voltage | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 413515-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.