
Right-angle RF coaxial connector with 50 Ohm impedance, featuring gold-plated bronze center contacts and nickel-plated body. Designed for solder termination with a maximum operating frequency of 4GHz and a voltage rating of 500V. This through-hole mount connector supports panel and bulkhead mounting with front-side nut retention. Constructed with PBT, polybutylene, and zinc body materials, and a polymethylpentene dielectric.
TE Connectivity 413515-8 technical specifications.
| Body Material | PBT, Polybutylene, Zinc |
| Body Plating | Nickel |
| Capacitance | 9.4nF |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Height | 13.2mm |
| Housing Color | Black |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 31 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 413515-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
