
Right-angle, through-hole mounted RF coaxial connector with a male gender and 50-ohm impedance. Features a zinc body with nickel plating and a polymethylpentene dielectric. Center contact and contact plating are gold, with a bronze contact material. Rated for 500V, with a DC rated voltage of 1.5kV and a maximum operating frequency of 4GHz. Designed for 500 mating cycles and operates within a temperature range of -55°C to 85°C.
TE Connectivity 413515-9 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Capacitance | 9.4nF |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Height | 13.2mm |
| Housing Color | Black |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 500V |
| DC Rated Voltage | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 413515-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.