
Right-angle, male RF coaxial connector with 50-ohm impedance and a maximum frequency of 4GHz. Features a zinc body with nickel plating and a bronze center contact with gold plating. Designed for through-hole PCB mounting with a voltage rating of 500V and DC rated voltage of 1.5kV. Offers 500 mating cycles and a dielectric material of Polymethylpentene.
TE Connectivity 413524-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Capacitance | 9.4nF |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 19.3mm |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Lead Free | Contains Lead |
| Length | 34.92mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 500V |
| DC Rated Voltage | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 413524-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
