RF coaxial connector, BNC series, male gender, right-angle orientation, designed for 75-ohm impedance. Features a zinc body with nickel plating and a PTFE dielectric. Center contact is gold-plated copper, rated for 500V and operating frequencies from 0 to 2 GHz, with a maximum frequency of 2 GHz. Suitable for through-hole mounting with solder termination, offering 500 mating cycles and an operating temperature range of -55°C to 85°C.
TE Connectivity 413558-3 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 413558-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.