
RF Coaxial Connector, Tee Style, 50 Ohm impedance, featuring a Zinc body with Nickel plating and a Copper center contact with Gold plating. This free-hanging adapter has Female Type A and Male Type B genders, with a Polymethylpentene dielectric and Acetal insulation. Operating temperature range is -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 413592-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 32.64mm |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Acetal |
| Lead Free | Contains Lead |
| Length | 26.29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Tee Style |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Nickel, Zinc |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 413592-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.