
Right-angle RF coaxial connector with 50 Ohm impedance, designed for through-hole PCB mounting. Features a zinc body with nickel plating and gold-plated copper center contacts. Operates up to 4GHz with a voltage rating of 500V and a temperature range of -55°C to 85°C. Offers 500 mating cycles and is supplied in a tray package.
TE Connectivity 413631-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 10.52mm |
| Dielectric Material | Polymethylpentene |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Length | 10.52mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 413631-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
