Cable Accessories Transition Fluid Resistant Modified Elastomer
TE Connectivity 413669-000 technical specifications.
| Package/Case | Molded |
| Color | Black, Green |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Thermofit 342A0 |
| RoHS | Compliant |
No datasheet is available for this part.